Amphenol Industrial, UPC RADSOK EV Connector Plug, 250A
- RS Stock No.:
- 123-7562
- Mfr. Part No.:
- UPCP013ALS1
- Brand:
- Amphenol Industrial
Subtotal (1 unit)*
£76.88
(exc. VAT)
£92.26
(inc. VAT)
FREE delivery for orders over £50.00
- Shipping from 20 April 2026
Units | Per unit |
---|---|
1 + | £76.88 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 123-7562
- Mfr. Part No.:
- UPCP013ALS1
- Brand:
- Amphenol Industrial
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Industrial | |
Series | UPC | |
Connector Type | RADSOK | |
Number of Rows | 1 | |
Number of Contacts | 3 | |
Wire Size | 35 mm² | |
Current Rating | 250A | |
Operating Voltage | 1000V | |
Connector Gender | Male | |
Contact Gender | Female | |
Orientation | Right Angle | |
Termination Method | Solder | |
Key Type | A | |
Better World Claim | Renewable energy solution | |
IP Rating | IP67, IP69K | |
Better World Product | Yes | |
Mounting Type | Cable Mount | |
Colour | Orange | |
Width | 109mm | |
Minimum Operating Temperature | -40°C | |
Depth | 63mm | |
Applications | 2-Phase Motors, 3-Phase Motors, Battery Management Systems, Heavy Equipment Electrification, Hybrid Electric Vehicles, Power Converters, Starter Generators | |
Standards Met | UL 2251, UL 94 V-0 | |
Housing Material | Plastic | |
Maximum Operating Temperature | +125°C | |
Height | 106mm | |
For Use With | 3 Position RADSOK UPC Series Receptacle | |
Select all | ||
---|---|---|
Brand Amphenol Industrial | ||
Series UPC | ||
Connector Type RADSOK | ||
Number of Rows 1 | ||
Number of Contacts 3 | ||
Wire Size 35 mm² | ||
Current Rating 250A | ||
Operating Voltage 1000V | ||
Connector Gender Male | ||
Contact Gender Female | ||
Orientation Right Angle | ||
Termination Method Solder | ||
Key Type A | ||
Better World Claim Renewable energy solution | ||
IP Rating IP67, IP69K | ||
Better World Product Yes | ||
Mounting Type Cable Mount | ||
Colour Orange | ||
Width 109mm | ||
Minimum Operating Temperature -40°C | ||
Depth 63mm | ||
Applications 2-Phase Motors, 3-Phase Motors, Battery Management Systems, Heavy Equipment Electrification, Hybrid Electric Vehicles, Power Converters, Starter Generators | ||
Standards Met UL 2251, UL 94 V-0 | ||
Housing Material Plastic | ||
Maximum Operating Temperature +125°C | ||
Height 106mm | ||
For Use With 3 Position RADSOK UPC Series Receptacle | ||
- COO (Country of Origin):
- CN
Amphenol UPC (Universal Power Connector)
Features and Benefits:
Durability of 500 mating cycles.
Touch Proof (UL 2251)
UL 94V-0
HVIL